TE Connectivity 2834 Series Straight Board PCB Header, 3 Contact(s), 4 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 482-094
- Distrelec Article No.:
- 304-49-776
- Mfr. Part No.:
- 2834334-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 400 units)*
£424.25
(exc. VAT)
£509.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £424.25 | £1.061 |
*price indicative
- RS Stock No.:
- 482-094
- Distrelec Article No.:
- 304-49-776
- Mfr. Part No.:
- 2834334-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2834 | |
| Product Type | PCB Header | |
| Current | 6A | |
| Pitch | 4mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Row Pitch | 4mm | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, UL 1977, UL 94V-0 | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2834 | ||
Product Type PCB Header | ||
Current 6A | ||
Pitch 4mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Row Pitch 4mm | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, UL 1977, UL 94V-0 | ||
Voltage 320V | ||
- COO (Country of Origin):
- TW
The TE Connectivity 3 Position Ballast Connector is a highly reliable component designed for seamless wire-to-board connections in lighting applications. Featuring a compact 4 mm centerline, this connector is engineered to enable efficient electrical connections while being robust enough to withstand the rigors of modern circuitry. With its insulation displacement design, it promotes easier installation and offers enhanced performance in a variety of environmental conditions. This connector not only adheres to stringent industry standards, ensuring safety and compliance, but also provides versatility with its compatibility across multiple applications. Upholding the highest quality standards, this connector embodies excellence in both design and function, making it a preferred choice for professionals in need of dependable lighting connector solutions.
Designed for easy integration with printed circuit boards
Natural body color complements diverse aesthetics
Optimized for a wide range of operating temperatures
Compact design maximizes space efficiency on PCBs
Low halogen content promotes environmental sustainability
Related links
- TE Connectivity 2834 Series Straight Board PCB Header 4.5 mm Pitch Shrouded
- TE Connectivity 3-2834 Series Vertical Board PCB Header 4 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity LUMAWISE Series Horizontal Board PCB Header 4 mm Pitch Unshrouded
- HARWIN M50 Series Straight Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity 3-1969 Series Straight Board PCB Header 2 Row, Unshrouded
- TE Connectivity Economy Power 2.5 Series Straight Board PCB Header 2.5 mm Pitch Unshrouded
- Bulgin LUMAWISE Series Horizontal Board PCB Header 4 mm Pitch Unshrouded
