TE Connectivity AMPMODU Series Straight Board PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 475-888
- Distrelec Article No.:
- 304-52-184
- Mfr. Part No.:
- 826936-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 475-888
- Distrelec Article No.:
- 304-52-184
- Mfr. Part No.:
- 826936-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 5A | ||
Pitch 2.54mm | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- PL
The TE Connectivity Header is designed to offer reliable and efficient connections for PCB applications, ensuring both space-saving and effective signal integrity. With its vertical mounting orientation and breakaway feature, this product enhances the versatility of your connector assembly while simplifying installation. Crafted from durable materials, the header boasts excellent electrical characteristics to withstand various operational conditions. Its compact design, combined with a standard compliant build, positions this header as a favourable choice for modern circuit designs, addressing the evolving needs of electronic assemblies.
PCB mount design optimises space utilisation
Breakaway configuration provides flexibility during assembly
Vertical orientation enhances accessibility and ease of installation
Compatible with multiple TE components for extended applications
Designed for reliable performance in high-density environments
Superior insulation resistance contributes to enhanced safety
Constructed from robust materials for longevity and durability
Efficient heat dissipation supports continuous operation
Solderable termination method simplifies the manufacturing process
Meets multi-industry standards for guaranteed compliance
Related links
- TE Connectivity AMPMODU Series Straight Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Board PCB Header 1 Row, Unshrouded
- TE Connectivity AMPMODU Series Straight Board PCB Connector 2.54 mm Pitch, 2 Row
- TE Connectivity AMPMODU Series Straight Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU IV/V Series Straight Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD 1 Series Straight Board PCB Header Unshrouded
- TE Connectivity AMPMODU Series Straight Board PCB Header Shrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
