TE Connectivity AMPMODU Series Straight Board PCB Header, 40 Contact(s), Shrouded
- RS Stock No.:
- 510-161
- Distrelec Article No.:
- 304-65-194
- Mfr. Part No.:
- 4-1734493-0
- Brand:
- TE Connectivity
Subtotal (1 tube of 80 units)*
£167.82
(exc. VAT)
£201.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £167.82 | £2.098 |
*price indicative
- RS Stock No.:
- 510-161
- Distrelec Article No.:
- 304-65-194
- Mfr. Part No.:
- 4-1734493-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Number of Contacts | 40 | |
| Housing Material | Black, Glass Filled Thermoplastic | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Standards/Approvals | CSA LR 7189, ISO 9001, UL E28476 | |
| Mating Pin Length | 015in | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Number of Contacts 40 | ||
Housing Material Black, Glass Filled Thermoplastic | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Standards/Approvals CSA LR 7189, ISO 9001, UL E28476 | ||
Mating Pin Length 015in | ||
- COO (Country of Origin):
- CN
The TE Connectivity 2mm shrouded headers feature a double-row configuration for secure connections and right-angle mounting for space-efficient PCB layouts. Designed for thru-hole applications, they provide reliable signal transfer and enhanced durability in industrial and automation systems.
Natural color thermoplastic housing
Brass posted contact
Related links
- TE Connectivity AMPMODU Series Straight Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Straight Board PCB Connector 2.54 mm Pitch, 2 Row
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
