Bulgin LUMAWISE Series Horizontal Board PCB Header, 2 Contact(s), 4 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 501-567
- Distrelec Article No.:
- 304-47-096
- Mfr. Part No.:
- 14192
- Brand:
- Bulgin
Subtotal (1 pack of 250 units)*
£181.64
(exc. VAT)
£217.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £181.64 | £0.727 |
*price indicative
- RS Stock No.:
- 501-567
- Distrelec Article No.:
- 304-47-096
- Mfr. Part No.:
- 14192
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | LUMAWISE | |
| Product Type | PCB Header | |
| Pitch | 4mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Termination Type | Crimp | |
| Row Pitch | 4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series LUMAWISE | ||
Product Type PCB Header | ||
Pitch 4mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Termination Type Crimp | ||
Row Pitch 4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Bulgin PCB header combines functionality with versatility, making it an essential component in various electronic applications. Designed for 5 Way Right Angle configurations, this product ensures reliable connection in Compact spaces, Ideal for intricate board layouts. The use of high-quality materials guarantees durability and performance, while compliance with Rohs standards reinforces its eco-friendly credentials. This header is specifically tailored for use with the 400 Series and 6000 Series connectors, ensuring seamless integration within existing systems. The inclusion of both 5 and 6 Way options allows for tailored solutions that meet specific requirements.
Designed for reliable connectivity in tight spaces
Compatible with both 5 and 6 Way headers
Constructed from Durable materials for long-lasting performance
Rohs compliant, making it an environmentally conscious choice
Ideal for a range of applications within Circular Data Connectors
Related links
- TE Connectivity LUMAWISE Series Horizontal Board PCB Header 4 mm Pitch Unshrouded
- TE Connectivity LUMAWISE Series Horizontal Board PCB Header 4 mm Pitch Shrouded
- TE Connectivity LUMAWISE Series Horizontal Board PCB Header 1 Row, 4 mm Pitch Surface Mount
- TE Connectivity Nanonics Series Horizontal Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity Dualobe Series Horizontal Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Nanonics Series Horizontal Board PCB Header 640 μm Pitch Unshrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Unshrouded
