TE Connectivity LUMAWISE Series Horizontal Board PCB Header, 4 Contact(s), 4 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 60 units)*

£193.26

(exc. VAT)

£231.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£193.26£3.221

*price indicative

RS Stock No.:
477-420
Distrelec Article No.:
304-64-469
Mfr. Part No.:
1452368-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

LUMAWISE

Pitch

4mm

Number of Contacts

4

Number of Rows

2

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Row Pitch

4mm

Maximum Operating Temperature

240°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant

COO (Country of Origin):
DE
The TE Connectivity connector is engineered to meet the demands of modern electronic applications, ensuring seamless connectivity and reliability. Designed with precision, this connector features a robust pin header configuration, making it an ideal choice for both new and existing designs. The signal header enhances performance, allowing for effective signal transmission in various environments. With compliance to stringent regulatory standards, this connector exemplifies a commitment to quality and safety, ensuring that it meets the latest industry requirements. Whether you're developing cutting-edge technology or maintaining established systems, this connector stands ready to deliver exceptional results in every application.

Designed for maximum reliability in electronic connectivity

Robust pin header configuration for versatile application

Supports effective signal transmission across devices

Compliant with international regulatory standards for safety

Low halogen content ensures environmentally friendly usage

Wave solder capable for simplified assembly processes

Ideal for high-performance applications with stringent demands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy