TE Connectivity LUMAWISE Series Horizontal Board PCB Header, 4 Contact(s), 4 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 477-039
- Distrelec Article No.:
- 304-53-441
- Mfr. Part No.:
- 1-2213614-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-039
- Distrelec Article No.:
- 304-53-441
- Mfr. Part No.:
- 1-2213614-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | LUMAWISE | |
| Current | 6A | |
| Pitch | 4mm | |
| Number of Contacts | 4 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Row Pitch | 4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series LUMAWISE | ||
Current 6A | ||
Pitch 4mm | ||
Number of Contacts 4 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Row Pitch 4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Hermaphroditic Connector is engineered for robust performance in demanding applications. Designed for horizontal board-to-board configurations, it features a reliable 4-position interface with a 4 mm centerline, making it an ideal choice for various electronic designs. Its durable construction incorporates gold plating for superior conductivity, whilst the black housing ensures a sleek finish that complements modern aesthetics. Whether in consumer electronics or industrial setups, this connector stands out for its versatility and dependable functionality.
Offers a hermaphroditic design allowing for reversible mating
Compatible with a wide range of PCB configurations
Constructed from high-performance LCP material for enhanced durability
Rated for operation within a broad temperature range, ensuring reliability in diverse environments
Designed to facilitate easy tape and reel packaging for efficient handling
Exhibition of low halogen content supports eco-friendly initiatives
Features nickel underplating to enhance contact reliability
Simple mounting design promotes quick and straightforward installation
Related links
- TE Connectivity LUMAWISE Series Horizontal Board PCB Header 4 mm Pitch Unshrouded
- TE Connectivity LUMAWISE Series Horizontal Board PCB Header 4 mm Pitch Shrouded
- TE Connectivity LUMAWISE Series Horizontal Board PCB Header 1 Row, 4 mm Pitch Surface Mount
- Bulgin LUMAWISE Series Horizontal Board PCB Header 4 mm Pitch Unshrouded
- TE Connectivity LUMAWISE Series Vertical Board PCB Header 1.5 mm Pitch, 1 Row
- TE Connectivity LUMAWISE Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
