TE Connectivity LUMAWISE Series Horizontal Board PCB Header, 2 Contact(s), 4 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 501-694
- Distrelec Article No.:
- 304-53-440
- Mfr. Part No.:
- 1-2213614-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 501-694
- Distrelec Article No.:
- 304-53-440
- Mfr. Part No.:
- 1-2213614-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | LUMAWISE | |
| Current | 6A | |
| Pitch | 4mm | |
| Number of Contacts | 2 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 4mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series LUMAWISE | ||
Current 6A | ||
Pitch 4mm | ||
Number of Contacts 2 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 4mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Hermaphroditic Connector is designed for seamless, reliable connections in board-to-board applications. This innovative connector combines a sleek horizontal orientation with a compact 4 mm centreline, ensuring a robust solution for various electronic designs. With gold plating for enhanced conductivity and a durable black housing, it offers not only functionality but also resilience, making it ideal for power applications. Its thoughtful construction maximises efficiency while maintaining ease of use, which is crucial in today's fast-paced manufacturing environments. This connector is a testament to engineering excellence, addressing the ever-evolving demands of electronic connections with precision and reliability.
Compact design optimises space within electronic assemblies
Hermaphroditic contact type allows for versatile connectivity
Surface mount termination method simplifies PCB integration
Operating temperature range supports diverse application environments
Low halogen content ensures compliance with modern environmental standards
Seamless mating alignment allows for straightforward assembly
UL flammability rating guarantees safety in critical applications
Related links
- TE Connectivity LUMAWISE Series Horizontal Board PCB Header 4 mm Pitch Shrouded
- TE Connectivity LUMAWISE Series Horizontal Board PCB Header 4 mm Pitch Unshrouded
- TE Connectivity LUMAWISE Series Horizontal Board PCB Header 1 Row, 4 mm Pitch Surface Mount
- Bulgin LUMAWISE Series Horizontal Board PCB Header 4 mm Pitch Unshrouded
- TE Connectivity LUMAWISE Series Vertical Board PCB Header 1.5 mm Pitch, 1 Row
- TE Connectivity LUMAWISE Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Nanonics Series Horizontal Board PCB Header Unshrouded
- TE Connectivity LUMAWISE Series Board PCB Connector 3.3 mm Pitch, 1 Row
