TE Connectivity LUMAWISE Series Board PCB Connector, 2 Contact(s), 3.3 mm Pitch, 1 Row

Subtotal (1 reel of 350 units)*

£417.57

(exc. VAT)

£501.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£417.57£1.193

*price indicative

RS Stock No.:
501-946
Distrelec Article No.:
304-63-993
Mfr. Part No.:
2213189-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

LUMAWISE

Product Type

PCB Connector

Pitch

3.3mm

Current

3A

Number of Contacts

2

Number of Rows

1

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Tin Plated

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Row Pitch

3.3mm

Maximum Operating Temperature

130°C

Standards/Approvals

IEC 60998

Voltage

400V

COO (Country of Origin):
CN
The TE Connectivity Wire-to-board connector redefines versatility with its two-position design, optimised for seamless integration into printed circuit boards. Perfectly engineered with a 3.3 mm centreline, it ensures efficient space utilisation without compromising on performance. This connector boasts an inverted thru-board configuration, which simplifies the assembly process and enhances reliability in electrical connections. Resistant to high temperatures and designed to handle a maximum operating voltage of 400 VDC, it caters to a variety of applications, particularly in power circuits. The natural-coloured housing combines functionality with aesthetic appeal, making it a suitable choice for modern electrical projects. With compatibility across multiple TE series, this product exemplifies superior craftsmanship and innovation, making it an indispensable component for engineers and manufacturers alike.

Features a simplified assembly process through its innovative design

Optimised for power circuit applications with high reliability

Natural colour finish enhances usability in various designs

Meets stringent compliance standards for environmental regulations

Utilises surface mount termination for effective PCB integration

Offers a temperature range that withstands extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy