TE Connectivity LUMAWISE Series Vertical Board PCB Header, 4 Contact(s), 1.5 mm Pitch, 1 Row

Subtotal (1 reel of 450 units)*

£789.86

(exc. VAT)

£947.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£789.86£1.755

*price indicative

RS Stock No.:
470-589
Distrelec Article No.:
304-53-876
Mfr. Part No.:
2106091-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

LUMAWISE

Product Type

PCB Header

Pitch

1.5mm

Current

3A

Housing Material

Liquid Crystal Polymer

Number of Contacts

4

Number of Rows

1

Orientation

Vertical

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Surface Mount

Row Pitch

1.5mm

Minimum Operating Temperature

30°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Mating Pin Length

2.4mm

Standards/Approvals

China RoHS 2, CSA, CSA/C22.2 No. 182.3-M1987, EU ELV, EU REACH, EU RoHS, UL, UL 1977, UL 94V-0, UL E28476

Voltage

50V

COO (Country of Origin):
US
The TE Connectivity Inverted thru-board interconnect is designed with precision for optimal reliability in PCB applications. This product boasts a vertical orientation and is engineered specifically for wire-to-board connectivity with a compact 1.5 mm centreline. Ideal for both industrial and consumer electronics, the natural colour and surface mount design ensures it seamlessly integrates into various PCB layouts while providing a sturdy connection for signalling applications. With its robust construction and thoughtful features, this connector aims to meet the demands of modern electronic systems, guaranteeing performance and durability under diverse operating conditions.

Utilises surface mount technology for easy integration onto PCBs

Offers a compact design that saves space in tight layouts

Features a durable housing material for enhanced component longevity

Maintains a consistent electrical performance even under high temperatures

Includes contact underplating for improved conductivity and reliability

Incorporates a mating alignment feature to ensure secure connections

Designed with a polarisation mechanism to prevent incorrect mating

Packaged in bulk quantities to accommodate large production needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy