TE Connectivity AMP Series Vertical Board PCB Pin, 210 Contact(s), 3 Row, Unshrouded

Subtotal (1 unit)*

£1,044.77

(exc. VAT)

£1,253.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,044.77

*price indicative

RS Stock No.:
482-331
Distrelec Article No.:
303-06-298
Mfr. Part No.:
531137-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP

Product Type

PCB Pin

Number of Contacts

210

Number of Rows

3

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Standards/Approvals

2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006 Current ECHA Candidate List: JAN 2025 (247)

Non Compliant

COO (Country of Origin):
US
The TE Connectivity 3 ROW BOX PIN 210P R/A UNSEAL is engineered for robust connectivity needs in a wide range of environments. Designed for efficiency, this product is perfect for applications requiring reliable and durable pin connections. With its compact design and high-quality materials, it ensures lasting performance and seamless integration. Specifically crafted to comply with various regulatory standards, this component provides peace of mind for manufacturers and users alike. With straightforward installation and versatile application options, it excels in delivering consistent results, making it an ideal choice for both domestic and commercial uses.

Constructed for unsealed applications, ensuring longevity in diverse environments

Features a compact design, facilitating space-saving installations

Engineered to meet global compliance standards for safety and performance

Manufactured with quality materials that provide dependable connectivity

Compatible with a variety of connectors, enhancing versatility in usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy