TE Connectivity AMP Series Vertical Board PCB Header, 3 Contact(s), 2.5 mm Pitch, 1 Row
- RS Stock No.:
- 473-197
- Distrelec Article No.:
- 304-53-689
- Mfr. Part No.:
- 163681-1
- Brand:
- TE Connectivity
Subtotal (1 box of 600 units)*
£261.64
(exc. VAT)
£313.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £261.64 | £0.436 |
*price indicative
- RS Stock No.:
- 473-197
- Distrelec Article No.:
- 304-53-689
- Mfr. Part No.:
- 163681-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP | |
| Pitch | 2.5mm | |
| Current | 5A | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Tail Pin Length | 4.3mm | |
| Standards/Approvals | UL 94 V-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP | ||
Pitch 2.5mm | ||
Current 5A | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Contact Gender Female | ||
Tail Pin Length 4.3mm | ||
Standards/Approvals UL 94 V-1 | ||
- COO (Country of Origin):
- PL
The TE Connectivity 03P.CIS female connector is a robust PCB mount receptacle designed for optimal board-to-board connectivity. Featuring a compact configuration, it accommodates three positions in a vertical orientation, making it an ideal choice for space-constrained applications. This connector excels in delivering reliable signal transmission due to its square contact shape and heavy-duty brass material. With a mating tab width of 0.68 mm, it ensures a snug fit, enhancing mechanical stability during operation. Its flammability rating of UL 94V-1 signifies enhanced safety, while compliance with EU directives assures minimal environmental impact. Built for durability and efficiency, this connector is an essential component for reliable electronic solutions.
Designed for vertical mounting, accommodating various circuit applications
The housing material is crafted to withstand demanding environments
Configured for optimal signal integrity with an inline contact layout
Mating alignment features ensure easy and accurate connections
Suitable for through-hole solder termination, facilitating easy integration into PCBs
Compliant with EU RoHS and ELV directives, ensuring sustainability
Packaging quantity enables efficient use in production processes
Related links
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch, 1 Row
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch, 1 Row
- TE Connectivity AMP CT Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch, 1 Row
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch, 1 Row
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP Universal Power Series Vertical Board PCB Header 7.92 mm Pitch Shrouded
