TE Connectivity AMP Series Vertical Board PCB Connector, 120-Contact, 3 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 477-313
- Distrelec Article No.:
- 303-31-886
- Mfr. Part No.:
- 446853-3
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£379.83
(exc. VAT)
£455.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £379.83 |
*price indicative
- RS Stock No.:
- 477-313
- Distrelec Article No.:
- 303-31-886
- Mfr. Part No.:
- 446853-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 120 | |
| Product Type | PCB Connector | |
| Number of Rows | 3 | |
| Sub Type | PCB Receptacle | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Polyphenylene Sulphide | |
| Termination Type | Solder | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 15.24mm | |
| Connector System | Board-to-Board | |
| Series | AMP | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 120 | ||
Product Type PCB Connector | ||
Number of Rows 3 | ||
Sub Type PCB Receptacle | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Polyphenylene Sulphide | ||
Termination Type Solder | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 15.24mm | ||
Connector System Board-to-Board | ||
Series AMP | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Receptacle is engineered for seamless connectivity in demanding board-to-board applications. With a robust vertical orientation and an impressive capacity of 120 positions, this receptacle ensures reliable signal transmission through its high-quality gold-plated contacts. Designed to accommodate 2.54 mm [.1 in] centreline spacing, it offers versatility in various electronic assemblies. This product not only simplifies the mounting process through its through-hole solder termination but also boasts sealable features, making it suitable for diverse environmental conditions. Encased in a durable brown housing, it combines functionality with aesthetic integration into your design. Ideal for signal applications, it enhances performance while adhering to stringent industry standards.
Offers a high current rating of 3 A for dependable power handling
Constructed with a durable polyphenylene sulfide housing material for enhanced thermal resistance
Utilises a unique mating alignment feature to ensure easy connection
Provides a versatile board-to-board configuration for improved design flexibility
Meets industry standards with a UL Flammability Rating of UL 94V-0
Allows for efficient installation with a rectangular termination design for secure soldering
Features a low profile design that reduces space constraints on PCBs
Related links
- TE Connectivity AMP Series Vertical Board PCB Connector 3 Row, 2.54 mm Pitch Solder
- TE Connectivity AMP-HDI Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Pin 3 Row, Unshrouded
- TE Connectivity AMP-HDI Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch, 1 Row
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch, 1 Row
- TE Connectivity AMP Series Vertical Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMP Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
