TE Connectivity AMP Series Vertical Board PCB Header, 34 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 472-415
- Distrelec Article No.:
- 304-55-729
- Mfr. Part No.:
- 499206-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-415
- Distrelec Article No.:
- 304-55-729
- Mfr. Part No.:
- 499206-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Number of Contacts | 34 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold, Tin Lead | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 2.79mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP | ||
Current 1A | ||
Pitch 2.54mm | ||
Number of Contacts 34 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold, Tin Lead | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 2.79mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Innovative connector solution offers unparalleled performance for board-to-board applications, blending robust design with user-friendly features. Designed specifically for 34-position configurations, it stands out with its vertical mounting orientation and impressive reliability. The through-hole solder installation method ensures strong and secure connections, making it an ideal choice for various electronic applications. The product is crafted from high-quality thermoplastic, ensuring durability and long-term functionality in challenging environments. With a wide operating temperature range and a compact design, it effortlessly adapts to a variety of applications while providing exceptional electrical performance.
Board-to-board connector system enhances design flexibility
Vertical PCB mount orientation simplifies installation
Robust two-row design ensures improved connectivity
Made from high-quality materials for increased resilience
Solder-dipped for superior solderability and durability
Offers effective mating retention for reliable connections
Compatible with standard ribbon cables for ease of use
Allows for efficient use of space in compact designs
Designed for wave soldering processes to streamline production
Meets various industry standards for safety and performance
Related links
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Vertical Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMP Series Vertical Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
