TE Connectivity AMP Series Vertical Board PCB Header, 34 Contact(s), 3.81 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 467-519
- Distrelec Article No.:
- 304-58-436
- Mfr. Part No.:
- 213809-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£321.29
(exc. VAT)
£385.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £321.29 | £160.645 |
*price indicative
- RS Stock No.:
- 467-519
- Distrelec Article No.:
- 304-58-436
- Mfr. Part No.:
- 213809-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP | |
| Pitch | 3.81mm | |
| Current | 13A | |
| Number of Contacts | 34 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 4 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Cable-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 3.81mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 130°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP | ||
Pitch 3.81mm | ||
Current 13A | ||
Number of Contacts 34 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 4 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Cable-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 3.81mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 130°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Receptacle is designed for vertical cable-to-board applications, offering a robust 34-position connector solution. The fully shrouded design ensures reliable connections while providing unparalleled durability and stability. Ideal for various electronic projects, this receptacle's exceptional gold plating enhances conductivity and reduces wear, allowing for efficient operation even under demanding conditions. With its versatile mounting orientation and standardised size, integrating this connector into your systems is convenient and straightforward. Moreover, its high-quality construction is complemented by impressive electrical characteristics, including a maximum operating voltage of 250 VDC, making it a perfect fit for both industrial and consumer electronics applications.
Rectangular connector shape optimises space utilisation on PCBs
Built with a durable polyester GF housing material for long-lasting performance
Features include a jackscrew mating retention type for secure connections
The connector assembly ensures easy integration with printed circuit boards
Designed with nickel-coated contacts for excellent corrosion resistance
Allows through-hole solder termination for reliable mounting
Operates effectively in a wide temperature range to suit various environments
Includes guide hole alignment for effortless mating
Related links
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMP-HDI Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
