TE Connectivity AMP Series Vertical Board PCB Connector, 150-Contact, 3 Row, 2.54 mm Pitch Solder

Subtotal (1 unit)*

£431.25

(exc. VAT)

£517.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£431.25

*price indicative

RS Stock No.:
477-314
Distrelec Article No.:
303-30-569
Mfr. Part No.:
447192-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

150

Product Type

PCB Connector

Sub Type

PCB Receptacle

Number of Rows

3

Current

3A

Pitch

2.54mm

Termination Type

Solder

Housing Material

Polyphenylene Sulphide

Mount Type

Board

Orientation

Vertical

Stacking Height

15.24mm

Connector System

Board-to-Board

Series

AMP

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Contact Gender

Female

Contact Plating

Gold

Contact Material

Beryllium Copper Alloy

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Non Compliant

COO (Country of Origin):
US
The TE Connectivity PCB Mount Receptacle is engineered for vertical board-to-board connectivity, making it a critical component for applications requiring reliable electrical connections. Designed with precision, it accommodates 150 positions and boasts a 2.54 mm centreline for optimal alignment. With a robust construction featuring a brown housing, this receptacle exemplifies durability and functionality. The product is ideal for a variety of signal applications, ensuring seamless performance in demanding environments. Its through-hole solder termination method guarantees a stable connection to printed circuit boards, enhancing product longevity. Whether you're assembling complex electronic systems or simply upgrading existing setups, this connector meets the high standards expected from modern engineering while providing ease of use and installation.

Designed for vertical PCB mounting, facilitating efficient space management

Boasts a reliable board-to-board configuration for seamless signal transmission

Constructed with a strong polyphenylene sulfide housing for enhanced durability

Features gold-plated contacts for superior conductivity and corrosion resistance

Supports a wide operating temperature range ensuring performance in various conditions

Allows easy identification with a clear product design, reducing assembly errors

Incorporates a polarized mating alignment for secure and accurate connections

Offers a maximum current rating of 3 A for robust power management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy