TE Connectivity AMP Series Vertical Board PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 476-021
- Distrelec Article No.:
- 304-52-612
- Mfr. Part No.:
- 1761686-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£206.89
(exc. VAT)
£248.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £206.89 | £8.276 |
*price indicative
- RS Stock No.:
- 476-021
- Distrelec Article No.:
- 304-52-612
- Mfr. Part No.:
- 1761686-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 16 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Contact Gender | Male | |
| Tail Pin Length | 2.6mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 16 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Contact Gender Male | ||
Tail Pin Length 2.6mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Ribbon cable connector is a versatile solution designed for wire-to-board applications. It features a low-profile design, making it ideal for compact spaces while ensuring reliable connections. With 16 positions and a .1 inch (2.54 mm) centreline, this connector is engineered for optimal performance in various electronic setups. The vertical, through-hole solder configuration enhances stability and facilitates easy integration into printed circuit boards. Constructed from robust materials, it supports high-temperature operating conditions, making it suitable for demanding environments. Its compatibility with AMP-Latch receptacles ensures seamless connectivity with a variety of components.
Offers enhanced mating retention with an ejection latch for secure connections
Features a housing material rated for high temperatures, ensuring durability
Designed with a mating square post dimension that optimises alignment
Utilises gold plating in the contact mating area for improved conductivity
Supports wave soldering capabilities, simplifying installation processes
Accommodates a wide operating temperature range, enhancing versatility
Delivers superior insulation resistance to safeguard against electrical interference
Backed by compliance with industry standards, assuring quality and safety
Related links
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2 mm Pitch Shrouded
