TE Connectivity AMP Series Vertical Board PCB Header, 6 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 477-204
- Distrelec Article No.:
- 304-54-099
- Mfr. Part No.:
- 4-292132-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 700 units)*
£165.34
(exc. VAT)
£198.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £165.34 | £0.236 |
*price indicative
- RS Stock No.:
- 477-204
- Distrelec Article No.:
- 304-54-099
- Mfr. Part No.:
- 4-292132-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP | |
| Product Type | PCB Header | |
| Current | 4A | |
| Pitch | 2mm | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 4.2mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP | ||
Product Type PCB Header | ||
Current 4A | ||
Pitch 2mm | ||
Number of Contacts 6 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals RoHS | ||
Mating Pin Length 4.2mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for vertical wire-to-board applications, featuring six positions and a 2 mm centreline. With its partially shrouded design, this connector facilitates secure and reliable connections in electronic assemblies. The component is constructed with durability in mind, utilising yellow nylon housing and a robust brass contact base. Engineered to withstand operating temperatures ranging from -40 to 105 °C, it ensures optimal performance in a variety of environments. The connector's compatibility with industry standards like CSA and UL guarantees its quality and reliability, making it a vital choice for modern electronic designs. Its compact dimensions and efficient termination method enhance layout flexibility in PCB design, while the product's exceptional plating ensures longevity and stable performance in demanding applications.
Engineered for seamless integration into PCB designs
Partially shrouded header type enhances connection security
Robust construction increases resilience against wear and tear
Compact dimensions optimise space utilisation in tight assemblies
Reliable performance across a wide temperature range
UL 94V-0 flammability rating ensures compliance with safety standards
User-friendly termination method simplifies assembly procedures
Mating retention type promotes stability during operation
Low halogen content aligns with environmentally conscious manufacturing
Related links
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 2-292132 Series Vertical PCB PCB Header 2 mm Pitch Shrouded
