TE Connectivity 531133 Series Right Angle Board PCB Header, 240 Contact(s), 3 Row, Unshrouded
- RS Stock No.:
- 476-587
- Distrelec Article No.:
- 303-27-778
- Mfr. Part No.:
- 531133-8
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£1,021.36
(exc. VAT)
£1,225.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,021.36 |
*price indicative
- RS Stock No.:
- 476-587
- Distrelec Article No.:
- 303-27-778
- Mfr. Part No.:
- 531133-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 531133 | |
| Number of Contacts | 240 | |
| Number of Rows | 3 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Termination Type | Pin | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | Mil-Spec: (M55302/129-18) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 531133 | ||
Number of Contacts 240 | ||
Number of Rows 3 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Termination Type Pin | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals Mil-Spec: (M55302/129-18) | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Robust connector is designed for high-performance applications requiring reliability and efficiency. Engineered with precision, it features a three-row configuration that accommodates up to 240 pins in a right-angle layout. This component provides an unsealed solution, making it ideal for environments where moisture and contaminants may be a concern. Built to Mil-Spec standards, it is recognised for its exceptional durability, ensuring consistent performance even under demanding conditions. The product also adheres to various compliance regulations, demonstrating its commitment to environmental safety. Its versatile design helps facilitate seamless integration in various applications, making it a preferred choice for industry professionals seeking reliable connectivity solutions.
Three-row configuration optimises space while providing extensive connectivity
Right-angle orientation allows for flexible installation in tight spaces
Unsealed design enhances performance in non-critical environments
Mil-Spec standards ensure durability and reliability under extreme conditions
Compliance with EU directives underscores a commitment to environmental safety
Related links
- TE Connectivity 531133 Series Right Angle Board PCB Header 3 Row, Unshrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMP Series PCB Header 3 Row, Shrouded
- TE Connectivity AMP-HDI Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 53113 Series Straight PCB Header 3 Row, Unshrouded
- Molex 45970 Series Vertical Surface Mount Header 1.27 mm Pitch Unshrouded
- TE Connectivity 3-5353 Series PCB PCB Header 0.5 mm Pitch
- TE Connectivity 3-5353 Series Vertical Surface PCB Header 0.5 mm Pitch
