TE Connectivity AMP-HDI Series Right Angle Board PCB Header, 252 Contact(s), 2.54 mm Pitch, 3 Row, Unshrouded

Subtotal (1 box of 7 units)*

£432.94

(exc. VAT)

£519.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£432.94£61.849

*price indicative

RS Stock No.:
503-346
Distrelec Article No.:
304-58-014
Mfr. Part No.:
1-5102935-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP-HDI

Product Type

PCB Header

Pitch

2.54mm

Number of Contacts

252

Number of Rows

3

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Row Pitch

2.54mm

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
US
The TE Connectivity assembly is expertly designed for applications requiring precision and reliability. With its robust engineering, it significantly enhances performance across various electronic systems. The product ensures compliance with key international standards, making it a trustworthy choice for professionals in the industry. Additionally, it boasts a low environmental impact, aligning with modern sustainability efforts. Its innovative design accommodates a multitude of configurations, making it versatile and adaptable. Whether you’re upgrading existing systems or embarking on new projects, this assembly provides the ultimate in functionality and security.

Compliant with EU RoHS and ELV directives ensuring reduced environmental impact

Halogen content is carefully monitored to promote eco-friendliness

Structured for compatibility with a wide range of components, enhancing assembly options

Manufactured to offer exceptional durability in demanding applications

Designed to integrate seamlessly into existing systems, facilitating easy upgrades

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy