TE Connectivity 3-5353 Series PCB PCB Header, 240 Contact(s), 500 μm Pitch
- RS Stock No.:
- 479-923
- Distrelec Article No.:
- 304-65-165
- Mfr. Part No.:
- 3-5353614-7
- Brand:
- TE Connectivity
Subtotal (1 tray of 6 units)*
£183.84
(exc. VAT)
£220.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £183.84 | £30.64 |
*price indicative
- RS Stock No.:
- 479-923
- Distrelec Article No.:
- 304-65-165
- Mfr. Part No.:
- 3-5353614-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 3-5353 | |
| Pitch | 500μm | |
| Number of Contacts | 240 | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 245°C | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 3-5353 | ||
Pitch 500μm | ||
Number of Contacts 240 | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Plating Tin | ||
Maximum Operating Temperature 245°C | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- JP
The TE Connectivity Connector is engineered for precision and reliability in electronics applications. This advanced connector features a 0.5mm pitch design, optimising space without compromising performance. Ideal for high-density environments, it facilitates efficient signal integrity while ensuring robust connectivity. Its low halogen content aligns with environmental standards, presenting a sustainable choice for manufacturers. Designed with reflow solder capability at a peak temperature of 245°C, this connector provides ease of assembly and strengthens adhesion for long-lasting performance. The meticulous construction standards ensure consistent quality and durability, making it a dependable choice for varied applications in the electronics sector.
Engineered for high-density applications with a compact 0.5mm pitch design
Optimises space without compromising on performance
Offers excellent signal integrity for reliable connectivity
Low halogen content aligns with environmental compliance standards
Suitable for reflow solder processes at temperatures up to 245°C
Constructed to withstand challenging operating environments
Delivers consistent quality through rigorous manufacturing processes
Related links
- TE Connectivity 3-5353 Series Vertical Surface PCB Header 0.5 mm Pitch
- TE Connectivity 3-5353 Series Vertical Board PCB Connector 0.6 mm Pitch
- Samtec QTH Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- TE Connectivity 3-1775 Series Horizontal Board PCB Header 0.5 mm Pitch, Unshrouded
- TE Connectivity 3-1827233 Series Vertical Board PCB Header 0.5 mm Pitch, Shrouded
- TE Connectivity AMP Series PCB Header 3 Row, Shrouded
- TE Connectivity 531133 Series Right Angle Board PCB Header 3 Row, Unshrouded
- TE Connectivity 3-644 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
