TE Connectivity 3-5353 Series Vertical Board PCB Connector, 100 Contact(s), 600 μm Pitch
- RS Stock No.:
- 477-086
- Distrelec Article No.:
- 304-54-040
- Mfr. Part No.:
- 3-5353190-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-086
- Distrelec Article No.:
- 304-54-040
- Mfr. Part No.:
- 3-5353190-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3-5353 | |
| Product Type | PCB Connector | |
| Current | 500mA | |
| Pitch | 600μm | |
| Number of Contacts | 100 | |
| Housing Material | High Temperature Thermoplastic | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 600μm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Mating Pin Length | 1.3mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3-5353 | ||
Product Type PCB Connector | ||
Current 500mA | ||
Pitch 600μm | ||
Number of Contacts 100 | ||
Housing Material High Temperature Thermoplastic | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 600μm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Mating Pin Length 1.3mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 50V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Receptacle is designed to offer an efficient and reliable connection in various electronic applications. Tailored for vertical board-to-board configurations, this component features a 100-position arrangement with a compact centreline pitch of just .6 mm. Its construction utilises high-quality materials to ensure durability and optimal performance, accommodating operating voltages up to 50 VAC. The receptacle is ideal for signal applications, boasting a robust PCB mount orientation and easy installation through surface mount techniques. Suitable for high-temperature conditions, this connector provides functionality even in challenging environments, making it a trusted choice for professionals and engineers alike.
Designed for seamless integration into diverse electronic systems
Supports effective signal transmission for optimal performance
Manufactured with high-temperature thermoplastic for durability
Equipped with a unique polarization mechanism for easy mating
Capable of reflow soldering for simplified assembly processes
Low halogen content supports environmentally friendly compliance
Compatible with a variety of TE part numbers for versatility in applications
Related links
- TE Connectivity Free Height Series Vertical Board PCB Header 0.6 mm Pitch, Unshrouded
- TE Connectivity 3-5353 Series Vertical Surface PCB Header 0.5 mm Pitch
- TE Connectivity 53160 Series Vertical Board PCB Header 0.6 mm Pitch Unshrouded
- TE Connectivity 3-5353 Series PCB PCB Header 0.5 mm Pitch
- TE Connectivity 2327 Series Vertical Board PCB Header 0.6 mm Pitch Unshrouded
- TE Connectivity Micro Stack Series Vertical Board Connector Assembly 0.6 mm Pitch Shrouded
- TE Connectivity FH Series Vertical Board Connector Assembly 0.6 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 0.6 mm Pitch Shrouded
