TE Connectivity AMP Series PCB Header, 240 Contact(s), 3 Row, Shrouded
- RS Stock No.:
- 481-646
- Distrelec Article No.:
- 303-27-720
- Mfr. Part No.:
- 447207-8
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£924.80
(exc. VAT)
£1,109.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £924.80 |
*price indicative
- RS Stock No.:
- 481-646
- Distrelec Article No.:
- 303-27-720
- Mfr. Part No.:
- 447207-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP | |
| Product Type | PCB Header | |
| Number of Contacts | 240 | |
| Number of Rows | 3 | |
| Shrouded/Unshrouded | Shrouded | |
| Termination Type | Pin | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | Mil-Spec: (M55302/129-08) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP | ||
Product Type PCB Header | ||
Number of Contacts 240 | ||
Number of Rows 3 | ||
Shrouded/Unshrouded Shrouded | ||
Termination Type Pin | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals Mil-Spec: (M55302/129-08) | ||
- COO (Country of Origin):
- US
The TE Connectivity 3 ROW BOX PIN is a meticulously engineered connection solution designed for diverse applications, ensuring reliable power and signal transmission with exceptional performance. This component features a robust construction tailored for Mil-Spec compliance, making it an ideal choice for critical environments where durability and reliability are paramount. Its right-angle design optimises space utilisation while enhancing installation flexibility, catering specifically to users looking for both functionality and efficiency. The product seamlessly integrates with other components and systems, guaranteeing superior connectivity in compact settings. The 3 ROW configuration aids in maximising pin density while maintaining a clean layout, making it a prime selection for those demanding high-quality electrical performance without compromise.
Designed for exceptional reliability in challenging environments
Accommodates compact installations with its right-angle design
Meets strict Mil-Spec requirements for enhanced durability
Maximises pin density, ensuring effective space management
Facilitates seamless integration with other system components
Offers robust construction for long-lasting performance
Provides dependable power and signal transmission under various conditions
Related links
- TE Connectivity 531133 Series Right Angle Board PCB Header 3 Row, Unshrouded
- Samtec SEAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Horizontal Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Straight Surface Mount PCB Header 1.27 mm Pitch Shrouded
- Samtec QTH Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec UDF6 Series Vertical Through Hole PCB Header 0.635 mm Pitch Shrouded
- Samtec SEAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
