TE Connectivity 53328 Series Vertical Board PCB Socket, 150-Contact, 3 Row, 2.54 mm Pitch Through Hole

Subtotal (1 unit)*

£309.54

(exc. VAT)

£371.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£309.54

*price indicative

RS Stock No.:
481-081
Distrelec Article No.:
303-30-750
Mfr. Part No.:
533287-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

150

Product Type

PCB Socket

Sub Type

PCB Receptacle

Number of Rows

3

Current

3A

Pitch

2.54mm

Housing Material

Thermoplastic

Termination Type

Through Hole

Mount Type

Board

Orientation

Vertical

Connector System

Board-to-Board

Stacking Height

15.24mm

Series

53328

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Contact Material

Beryllium Copper Alloy

Contact Plating

Gold

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Non Compliant

COO (Country of Origin):
US
The TE Connectivity PCB Mount Receptacle is engineered for seamless vertical integration in board-to-board applications, supporting 150 positions with precision-focused 2.54 mm centreline spacing. Crafted for reliability, this connector delivers robust signal integrity while utilising gold plating to enhance conductivity and protect against wear. The through-hole solder termination ensures secure mounting to printed circuit boards, making it a dependable choice for engineers seeking durability. Designed with a brown thermoplastic housing, this component promises both aesthetic appeal and high performance under varying environmental conditions, with an operating temperature range from -65 to 125 °C. This connector is not merely a component; it exemplifies the perfect blend of functionality and design in modern electronic assemblies.

Designed specifically for board-to-board connections to streamline your assembly process

Constructed with a four-beam contact shape to ensure optimal performance in signal transmission

Features a polarized mating alignment for effortless connectivity, reducing the risk of misalignment

Utilizes beryllium copper for contact base material, providing excellent conductivity and resilience

Incorporates a stackable design, perfect for applications where space is at a premium

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy