Mac 8 ML, 20 Way, 1 Row, Straight Pin Header

  • RS Stock No. 473-3041
  • Mfr. Part No. ML-8-20P
  • Brand Mac 8
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Double-Crossing Spacer

For use when arranging PCBs in 2 tiers
Supplied with 20 pins connected, solderable on both sides

Pitch 2.54 mm
Material Resin: PTB, black (UL94V-0); Pin: brass
Processing Gold plating over nickel
Current capacity 4 A
Insulation resistance 500MΩ or more
Isolation voltage 1000 V AC / DC 1 min
Operating temperature range -40 to 125°C
PCB attachment hole Ø 0.9
Manufacturer's model number H (mm) Part number
ML-2-20P 2 473-3029
ML-5-20P 5 473-3035
ML-8-20P 8 473-3041
ML-10-20P 10 473-3057
ML-12.5-20P 12.5 473-3063
ML-15-20P 15 473-3085
ML-20-20P 20 473-3091
ML-30-20P 30 473-3108
1 component = 20 pin interlock
//media.rs-online.com/t_line/LJ473302-01.gif
Specifications
Attribute Value
Series ML
Pitch 2.54mm
Number of Contacts 20
Number of Rows 1
Body Orientation Straight
Shrouded/Unshrouded Unshrouded
Mounting Type Through Hole
Connector System Board to Board
Termination Method Solder
Contact Material Brass
Contact Plating Gold
Type Board to Board
Voltage Rating 125 V ac/dc
Current Rating 4A
10 In stock for delivery within 5 working days
Price Each
£ 3.19
(exc. VAT)
£ 3.83
(inc. VAT)
Units
Per unit
1 - 24
£3.19
25 +
£3.06
Not available for guaranteed pre 9am/10am delivery
Related Products
Tin plated board to board/board to wire interconnection ...
Description:
Tin plated board to board/board to wire interconnection system. Through-hole strips divisible to the desired length.
MTA-100 Shrouded Pin Headers with UL94V-0 black polyester ...
Description:
MTA-100 Shrouded Pin Headers with UL94V-0 black polyester wafers. MTA-100 Shrouded Pin Headers with part numbers X-644486-X have mounting pegs. Straight or Right Angle PCB mounting Mate with corresponding MTA 100 cable mounting sockets see stock number 535-4857 typical.
A range of MTA-100 Narrow Flat Pin Headers ...
Description:
A range of MTA-100 Narrow Flat Pin Headers with UL94V-0 white polyester housings. These MTA-100 narrow flat Pin Headers are end-to-end stackable.Part numbers x-644695-x have Retentive Leg design, see stock number 782-5348 .
A range of MTA-100 friction lock high temperature ...
Description:
A range of MTA-100 friction lock high temperature SMT Pin Headers with UL94V-0 black nylon housings (2 to 12 position versions) or UL94V-0 black LCP housings (13 to 18 position versions). These friction lock high temperature SMT Pin Headers are for use in infrared reflow processes, with a temperature range ...