Molex PCB Header for use with Female Connector Assembly
- RS Stock No.:
- 816-194
- Mfr. Part No.:
- 200316-1103
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
£236.73
(exc. VAT)
£284.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £236.73 | £23.673 |
*price indicative
- RS Stock No.:
- 816-194
- Mfr. Part No.:
- 200316-1103
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | PCB Header | |
| Product Type | Power Distribution Block | |
| For Use With | Female Connector Assembly | |
| Colour | Black | |
| Material | Copper Alloy | |
| Standards/Approvals | Rohs | |
| Series | 200316 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type PCB Header | ||
Product Type Power Distribution Block | ||
For Use With Female Connector Assembly | ||
Colour Black | ||
Material Copper Alloy | ||
Standards/Approvals Rohs | ||
Series 200316 | ||
- COO (Country of Origin):
- CN
The Molex micro power distribution box is designed to manage electrical connections efficiently, incorporating essential components like relays and fast blow fuses for reliable performance in demanding environments.
Current rating of up to 7.5A per contact for optimal performance
Voltage switching capability of 12V ensures compatibility with various systems
Constructed from Durable materials, including copper alloy and PBT resin
Vertical orientation and an 8-circuit design facilitate easy integration
Related links
- Molex 2.5 mm Pitch 1 Row Straight
- Molex 172286 Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex C-Grid III Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex Female Connector Pre-Crimped Lead Pigtail Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Black
- Molex 10 mm Pitch 2 Row Straight
- Molex 70287 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
