RS PRO Straight PCB PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
697-572
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Number of Contacts

2

Housing Material

PBT

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

PCB

Contact Material

Brass

Contact Plating

Gold Flash

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Female

Tail Pin Length

3.15mm

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Compliant

Voltage

500V

COO (Country of Origin):
CN
The RS Pro Single Row Straight Female Header is a high quality connector designed for professional and industrial applications. It ensures secure and efficient electrical connections, featuring a low mating force for ease of use in board to board and other precision setups.

2.54mm pitch

Dielectric Withstanding 500VAC

Current Rating of 3A

Low Profile

2 Way Female Header

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy