RS PRO Straight Through Hole PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 665-605
- Brand:
- RS PRO
Subtotal (1 pack of 50 units)*
£1.83
(exc. VAT)
£2.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 33 unit(s) shipping from 08 March 2027
- Plus 60 unit(s) shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1.83 | £0.037 |
*price indicative
- RS Stock No.:
- 665-605
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 2.54mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Row Pitch 2.54mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The RS Pro 2.54mm pin header single row straight 8 way male connector rated at 3A designed for professional and industrial use. Offers superior quality with low mating force and is ideal for board to board wire wrap or programming applications.
2.54mm pitch
Dielectric withstanding is 500VAC
Current rating is 3.0A
Low mating force
Low profile
8 Way Single row straight pin header
Related links
- RS PRO Straight Board PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Molex 90120 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- RND RND 205 Series Straight PCB Pin Header 2.54 mm Pitch Unshrouded
- Molex 42376 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 171857 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
