Molex PCB Header for use with Board-to-Board, Power
- RS Stock No.:
- 536-826
- Mfr. Part No.:
- 2195620016
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£22.12
(exc. VAT)
£26.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £22.12 |
| 10 + | £20.35 |
*price indicative
- RS Stock No.:
- 536-826
- Mfr. Part No.:
- 2195620016
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | PCB Header | |
| Product Type | Connector Housing | |
| For Use With | Board-to-Board, Power | |
| Colour | Black | |
| Material | Gold, Tin, LCP, High Conductive Copper Alloy | |
| Standards/Approvals | Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, IEC-62474, Eu RoHS REACH SVHC Low-Halogen, IPC 1752A Class C | |
| Series | 219562 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type PCB Header | ||
Product Type Connector Housing | ||
For Use With Board-to-Board, Power | ||
Colour Black | ||
Material Gold, Tin, LCP, High Conductive Copper Alloy | ||
Standards/Approvals Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, IEC-62474, Eu RoHS REACH SVHC Low-Halogen, IPC 1752A Class C | ||
Series 219562 | ||
- COO (Country of Origin):
- MY
The Molex Advanced connector solution is designed to enhance board to board interactions with exceptional reliability and performance. Featuring an EXTreme Guardian HD configuration, it incorporates a right angle plug assembly that adeptly accommodates one power circuit alongside thirty signal circuits. Its engineered design promotes seamless connectivity, ensuring that both power and signalling are transmitted efficiently. Constructed with high conductivity copper and fortified with liquid crystal polymer resin, it guarantees durability across its rated lifespan. The robust build withstands extreme temperatures, making it suitable for demanding industrial environments. With its user friendly features and compliance with leading safety standards, this connector represents an ideal choice for modern electronic applications, ensuring the highest levels of operational integrity.
Durability is ensured with a flammability rating of 94V 0
Unique design includes a guide pin feature for precise mating
Connector supports a maximum current capacity of 130.0A
Low halogen status meets growing environmental standards
Includes a tray packaging type that simplifies logistics and storage
Meets multiple compliance standards which ensuring broad industry acceptance
Easy PCB retention helps secure the connection during operation
Offers multiple tail lengths for versatile design flexibility