RS PRO Straight Board PCB Header, 1 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Image representative of range

Subtotal (1 bag of 500 units)*

£5.61

(exc. VAT)

£6.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 16 unit(s) shipping from 17 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£5.61£0.011

*price indicative

RS Stock No.:
697-564
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Number of Contacts

1

Housing Material

PBT

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Material

Brass

Contact Plating

Gold Flash

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Termination Type

Solder

Maximum Operating Temperature

125°C

Tail Pin Length

3mm

Contact Gender

Male

Mating Pin Length

6mm

Standards/Approvals

RoHS Compliant

Voltage

500V

COO (Country of Origin):
CN
The RS Pro Single Row Straight Pin Header is a high quality connector designed for professional and industrial applications. It features a low mating force, making it Ideal for board to board, wire wrap, and programming uses.

2.54mm pitch

Dielectric Withstanding 500VAC

Current Rating of 3A

Low Profile

1 Way Male Header

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy