TE Connectivity AMPMODU Series Right Angle Board PCB Connector, 2 Contact(s), 2.54 mm Pitch, 2 Row

Subtotal (1 pack of 130 units)*

£431.55

(exc. VAT)

£517.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£431.55£3.32

*price indicative

RS Stock No.:
504-719
Distrelec Article No.:
304-53-885
Mfr. Part No.:
216604-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Connector

Series

AMPMODU

Pitch

2.54mm

Current

3A

Housing Material

Fibreglass Polyester

Number of Contacts

2

Number of Rows

2

Orientation

Right Angle

Connector System

Board-to-Board

Mount Type

Board

Contact Plating

Gold, Tin

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Termination Type

Solder

Tail Pin Length

3.2mm

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0

COO (Country of Origin):
CH
The TE Connectivity PCB Mount Receptacle is an essential component for efficient board-to-board connections in electronic applications. Designed with a right-angle orientation, this connector excels in space-constrained environments while ensuring stable and secure connectivity. Its robust construction, built from high-quality materials, offers durability and reliability in various operating conditions. With a gold plating finish, the receptacle guarantees excellent conductivity and resistance to corrosion, ensuring a long-lasting performance. Ideal for use in applications that require a solder-through-hole termination method, this connector embodies precision engineering, making it a top choice for engineers seeking quality and performance.

Board-to-board connection supports versatile configurations

Right-angle orientation enhances fitting within tight spaces

Gold plating ensures superior conductivity and reduces wear

Durable housing material guarantees long-term reliability

Matte contact termination area promotes excellent solderability

Compact size aids in minimising board space usage

UL flammability rating ensures compliance with safety standards

Wave solder capability allows for efficient manufacturing integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy