TE Connectivity AMPMODU Series Right Angle Board PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row

Subtotal (1 pack of 90 units)*

£267.11

(exc. VAT)

£320.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£267.11£2.968

*price indicative

RS Stock No.:
479-474
Distrelec Article No.:
304-51-445
Mfr. Part No.:
1-825457-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Pitch

2.54mm

Current

5A

Number of Contacts

20

Housing Material

Polybutylene Terephthalate

Number of Rows

2

Orientation

Right Angle

Connector System

Board-to-Board

Mount Type

Board

Contact Plating

Gold Flash over Nickel

Contact Material

Brass

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

3.2mm

Standards/Approvals

RoHS

Voltage

750Vrms

COO (Country of Origin):
PL
The TE Connectivity PCB Mount Header, Right Angle design offers a reliable solution for board-to-board connections in compact spaces. Featuring 20 positions configured in a perpendicular arrangement, this connector assembly ensures a secure and efficient linkage between printed circuit boards. With a pitch of 2.54 mm, it caters specifically to applications requiring a breakaway header type, making it versatile for various electronic configurations. Crafted with durability in mind, its robust construction withstands fluctuating temperatures and environmental conditions, ensuring long-lasting performance. The connector is a part of the esteemed AMPMODU Headers series, synonymous with quality and reliability, making it an integral choice for professionals seeking dependable connectivity solutions.

Offers a right-angle orientation for optimal space utilisation

Designed for reliable board-to-board connection applications

Constructed from high-quality materials to resist environmental challenges

Compatible with multiple PCB configurations, enhancing flexibility

Facilitates easy soldering with a through-hole termination method

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy