TE Connectivity AMPMODU Series Right Angle Board PCB Header, 10 Contact(s), 2.54 mm Pitch, 1 Row

Subtotal (1 box of 300 units)*

£292.48

(exc. VAT)

£350.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£292.48£0.975

*price indicative

RS Stock No.:
501-451
Mfr. Part No.:
1-826947-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Pitch

2.54mm

Current

5A

Number of Contacts

10

Housing Material

Polybutylene Terephthalate

Number of Rows

1

Orientation

Right Angle

Mount Type

Board

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Tin Plated

Termination Type

Solder

Minimum Operating Temperature

65°C

Row Pitch

2.54mm

Tail Pin Length

3.2mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V-0

Voltage

750Vrms

COO (Country of Origin):
PL
The TE Connectivity PCB Mount Header combines efficiency and reliability, designed to facilitate seamless board-to-board connections in compact spaces. Its right-angle orientation ensures optimal routing of signals while maintaining a slim profile suitable for various applications. The breakaway configuration allows for easy integration and customisation, making it ideal for prototype and production processes alike. With a durable construction featuring high-quality materials, this connector is engineered to withstand rigorous use and operational demands. Its robust electrical properties ensure secure connectivity while adhering to industry standards for safety and performance, making it a preferred choice among engineers and designers seeking reliable solutions.

Designed for reliable board-to-board connections to enhance signal integrity

Right-angle configuration aids in efficient space management on PCBs

Breakaway design allows for flexible prototype configurations

Constructed to endure various operational conditions and applications

High-quality materials contribute to longevity and durability

Meets industry standards to assure safety and performance in critical applications

Compact design supports high-density circuit layouts without compromising performance

Ease of installation facilitates quicker assembly times for manufacturers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy