TE Connectivity AMPMODU Series Right Angle Board PCB Header, 10 Contact(s), 1.25 mm Pitch, 1 Row
- RS Stock No.:
- 471-197
- Distrelec Article No.:
- 304-53-579
- Mfr. Part No.:
- 1-917360-0
- Brand:
- TE Connectivity
Subtotal (1 tray of 200 units)*
£188.70
(exc. VAT)
£226.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £188.70 | £0.944 |
*price indicative
- RS Stock No.:
- 471-197
- Distrelec Article No.:
- 304-53-579
- Mfr. Part No.:
- 1-917360-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Housing Material | Polyamide 66 Fibreglass | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin Plated | |
| Row Pitch | 1.25mm | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 1.25mm | ||
Current 1A | ||
Housing Material Polyamide 66 Fibreglass | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin Plated | ||
Row Pitch 1.25mm | ||
Termination Type Solder | ||
Contact Gender Female | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 50V | ||
- COO (Country of Origin):
- SG
The TE Connectivity PCB mount receptacle is expertly designed for seamless board-to-board connectivity, featuring a compact 1.25 mm pitch that optimises space without compromising functionality. Built to accommodate varying applications, it excels in delivering reliable connections for signal circuits. The connector's self-aligning feature ensures effortless mating, enhancing user convenience while maintaining robust physical integrity. With an operating voltage of 50 VDC, this product guarantees safe and effective operation in a wide range of electronic devices. Its durable nylon 6/6 GF housing ensures longevity, while the meticulously engineered design enhances performance reliability across diverse industrial applications.
Compact design allows for streamlined circuit layouts
Self-aligning capabilities facilitate easy installation
High insulation resistance enhances electrical safety
Durable materials ensure longevity in demanding environments
Compatible with wave soldering techniques for flexible manufacturing
Low halogen content promotes environmental compliance
Robust retention mechanism secures PCB attachment
Lightweight construction aids in optimising overall device weight
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch, 1 Row
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch, 2 Row
