TE Connectivity AMPMODU Series Right Angle Board PCB Socket, 13-Contact, 2 Row, 2.54 mm Pitch Solder

Subtotal (1 box of 30 units)*

£372.67

(exc. VAT)

£447.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£372.67£12.422

*price indicative

RS Stock No.:
467-849
Distrelec Article No.:
304-63-846
Mfr. Part No.:
1-216604-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

13

Product Type

PCB Socket

Number of Rows

2

Sub Type

PCB Receptacle

Pitch

2.54mm

Current

3A

Termination Type

Solder

Housing Material

Fibreglass Polyester

Mount Type

Board

Orientation

Right Angle

Connector System

Board-to-Board

Series

AMPMODU

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

Contact Gender

Female

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
PL
The TE Connectivity PCB Mount Receptacle is engineered for precision and reliability in board-to-board connections. This high-performance component is designed with a right-angle orientation, ensuring ease of installation and efficient space utilisation on the circuit board. Featuring a robust 13-position configuration, it facilitates secure and stable connections crucial for electronic applications. The connector's gold-plated contacts ensure optimal conductivity and corrosion resistance, contributing to extended service life. Its versatile design allows for straightforward soldering to printed circuit boards, making it an ideal choice for various industrial and commercial applications.

Right-angle orientation facilitates compact design

Sealable construction provides enhanced durability

Standard connector profile ensures compatibility with numerous applications

Matte finish on contact termination area for improved solderability

High operating temperature range supports diverse environmental conditions

Polyester housing material offers exceptional mechanical strength

PCB mount retention design enhances connection stability

Suitability for wave soldering processes streamlines manufacturing

Compatible with AMPMODU HV-100/HV-190 series for expanded functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy