TE Connectivity AMPMODU Series Right Angle Board PCB Header, 4 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 468-868
- Distrelec Article No.:
- 304-53-886
- Mfr. Part No.:
- 216604-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 468-868
- Distrelec Article No.:
- 304-53-886
- Mfr. Part No.:
- 216604-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 4 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 4 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB Mount Receptacle is designed for right angle, board-to-board connections, ensuring efficient space utilisation in compact configurations. This advanced connector assembly features four positioned contacts with a robust design suitable for diverse applications. Built for reliability, it boasts a 2.54 mm centreline spacing that accommodates standard PCB layouts, simplifying integration into existing designs. The use of gold-plated contacts enhances conductivity while safeguarding against corrosion, guaranteeing strong and durable connections. Additionally, its through-hole solder termination method facilitates secure mounting on printed circuit boards. This receptacle is ideal for those seeking a reliable solution in a range of electronic devices, maintaining performance even in challenging operating conditions.
Designed for board-to-board connector systems
Right angle orientation optimises layout efficiency
Sealable for added protection in harsh environments
Stackable configuration allows for versatile setups
Standard connector profile maintains compatibility with numerous applications
Contact protection type ensures reliable insertion and retention
Operating temperature range supports a wide variety of applications
Suitable for wave solder processes, improving manufacturing efficiency
Compliant with EU RoHS and other environmental standards
High-current rating enhances its usability in demanding applications
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Connector 2.54 mm Pitch, 2 Row
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU HV-100/HV-190 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Unshrouded
