TE Connectivity AMPMODU Series Right Angle Board PCB Header, 30 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 472-848
- Distrelec Article No.:
- 304-53-562
- Mfr. Part No.:
- 1-826634-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-848
- Distrelec Article No.:
- 304-53-562
- Mfr. Part No.:
- 1-826634-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 30 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold Flash over Nickel | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 30 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold Flash over Nickel | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- CH
The TE Connectivity PCB Mount Header offers exceptional performance for board-to-board connections, designed with a right-angle configuration for convenient installation. Ideal for applications requiring a reliable 30-position header, it utilises a 2.54 mm [.1 in] centreline for optimal spacing. The breakaway style allows for flexibility in design, ensuring easy integration into various PCB layouts. Crafted for durability, the connector features a robust PBT housing, providing excellent mechanical stability and resistance to environmental factors. This part is perfect for signal applications, delivering precision and reliability in your circuit designs.
Right-angle orientation aids in space-saving layouts
Breakaway design provides versatility for multiple configurations
Designed for board-to-board connections, ensuring secure alignment
Constructed from durable PBT material for long-lasting performance
Compatibility with through-hole soldering guarantees reliable terminations
Suitable for a wide operating temperature range, ensuring adaptability in diverse environments
UL 94V-0 rated, contributing to overall safety standards in electronics
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
