TE Connectivity AMPMODU Series Vertical Board PCB Header, 44 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 477-046
- Distrelec Article No.:
- 304-54-102
- Mfr. Part No.:
- 4-5176264-5
- Brand:
- TE Connectivity
Subtotal (1 reel of 150 units)*
£569.88
(exc. VAT)
£683.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £569.88 | £3.799 |
*price indicative
- RS Stock No.:
- 477-046
- Distrelec Article No.:
- 304-54-102
- Mfr. Part No.:
- 4-5176264-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 2mm | |
| Current | 1A | |
| Housing Material | TPE | |
| Number of Contacts | 44 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Tail Pin Length | 2.6mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Mating Pin Length | 4mm | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 2mm | ||
Current 1A | ||
Housing Material TPE | ||
Number of Contacts 44 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Tail Pin Length 2.6mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Mating Pin Length 4mm | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 200V | ||
- COO (Country of Origin):
- SG
The TE Connectivity PCB Mount Header is designed for vertical board-to-board connections, perfectly suiting high-density applications with its 44-position configuration. Built for seamless integration, it boasts a 2 mm centreline and an unshrouded header type, ensuring efficient signal transfer. With robust construction featuring gold plating, this connector is more than just functional; it provides reliability and durability essential for demanding environments. Its through-hole solder termination method offers simplicity of installation, making it ideal for production lines. The connector's thermoplastic housing and brass contacts present a balanced approach to performance and safety, meeting stringent industry standards. Whether used in telecommunications, industrial equipment, or consumer electronics, this part is engineered to enhance connectivity while ensuring long-lasting functionality.
Designed for high-density applications with a 44-position layout
Offers a 2 mm centreline for compact designs
Unshrouded design allows for easier mating and connection
Gold plating ensures robust connections and longevity
Durable thermoplastic housing withstands various environmental conditions
Brass contacts deliver superior conductivity and reliability
Compatible with through-hole soldering for straightforward assembly
Meets industry standards for enhanced compliance and safety
Supports a wide operating temperature range for versatile applications
Optimised for board-to-board connectivity in various industries
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU 2 MM Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 2MM LOCK HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
