TE Connectivity AMPMODU 2 MM Series Vertical Board PCB Header, 20 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 482-144
- Distrelec Article No.:
- 304-50-947
- Mfr. Part No.:
- 5176264-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 40 units)*
£169.15
(exc. VAT)
£202.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £169.15 | £4.229 |
*price indicative
- RS Stock No.:
- 482-144
- Distrelec Article No.:
- 304-50-947
- Mfr. Part No.:
- 5176264-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU 2 MM | |
| Current | 1A | |
| Pitch | 2mm | |
| Number of Contacts | 20 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Tail Pin Length | 2.6mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Mating Pin Length | 4mm | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU 2 MM | ||
Current 1A | ||
Pitch 2mm | ||
Number of Contacts 20 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Tail Pin Length 2.6mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Mating Pin Length 4mm | ||
Voltage 200V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header transforms connectivity solutions with its vertical orientation and innovative design. Engineered for board-to-board applications, this connector features unshrouded terminals designed for optimal soldering and assembly efficiency. With 20 positions arranged in two rows, it guarantees a reliable connection tailored to your electronic projects. The robust construction incorporates high-quality materials, ensuring durability across diverse operating conditions. With a centreline of 2 mm, it effectively accommodates space constraints while supporting effective signal transmission. Whether it's a professional-grade circuit or a DIY venture, this connector is your reliable partner, promoting seamless integration into a range of applications.
Designed for high-performance board-to-board connectivity
Vertical mount suitable for efficient use of space
Unshrouded connector facilitates easy mating
Constructed for robust durability and reliability
Features environmentally compliant materials
Complies with industry standards for safety and quality
Related links
- TE Connectivity 51762 Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
