TE Connectivity AMPMODU Series Vertical Board PCB Header, 40 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 472-378
- Distrelec Article No.:
- 304-50-652
- Mfr. Part No.:
- 3-5176264-4
- Brand:
- TE Connectivity
Subtotal (1 reel of 35 units)*
£181.75
(exc. VAT)
£218.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £181.75 | £5.193 |
*price indicative
- RS Stock No.:
- 472-378
- Distrelec Article No.:
- 304-50-652
- Mfr. Part No.:
- 3-5176264-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 2mm | |
| Number of Contacts | 40 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Tail Pin Length | 2.6mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Mating Pin Length | 4mm | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 2mm | ||
Number of Contacts 40 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Tail Pin Length 2.6mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Mating Pin Length 4mm | ||
Voltage 200V | ||
- COO (Country of Origin):
- TW
The TE Connectivity PCB Mount Header offers a robust solution for board-to-board connectivity with its vertical orientation and unshrouded design. Crafted for versatility, this connector features 40 positions arranged in a compact layout with a 2 mm centreline, making it ideal for space-constrained applications. Its gold-plated contacts ensure reliable performance, facilitating high signal integrity in various electronic devices. With a temperature range extending from -40 to 105 °C, this connector is designed to withstand the rigours of demanding environments. The product further boasts a dielectric withstanding voltage of 650 VAC, providing exceptional electrical insulation. Engineered from durable thermoplastic, it combines strength with lightweight properties, ensuring ease of installation and long-lasting functionality.
Provides exceptional signal integrity for critical electronic applications
Offers a compact design without compromising on functionality
Engineered to withstand extreme environmental conditions
Features gold-plated contacts for enhanced durability
Designed for easy installation with through-hole soldering
Compatible with a wide range of PCB thicknesses for flexibility
Failsafe performance with a high dielectric withstand voltage
Supports effective board-to-board connections with no alignment issues
Related links
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU 2 MM Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
