TE Connectivity AMPMODU Series Vertical Through Hole PCB Header, 36 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Subtotal (1 reel of 30 units)*

£184.84

(exc. VAT)

£221.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£184.84£6.161

*price indicative

RS Stock No.:
472-532
Distrelec Article No.:
304-54-038
Mfr. Part No.:
3-5176264-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Pitch

2mm

Number of Contacts

36

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Row Pitch

2mm

Maximum Operating Temperature

265°C

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
TW
The TE Connectivity Advanced interconnection solution offers a robust design tailored for vertical mounting applications. Built within the AMPMODU series, it guarantees reliability and performance in demanding environments. The product's thoughtful engineering ensures compatibility with various components, making it a versatile addition to any assembly. Its lightweight yet durable construction supports effective signal transmission while minimizing space requirements. This product is perfect for engineers seeking a dependable solution that meets stringent compliance standards, including EU RoHS and REACH regulations, ensuring it is safe for both users and the environment.

Designed for wave solder capability, accommodating temperatures up to 265°C

Complies with EU RoHS and ELV directives, featuring minimal hazardous material concentration

Lightweight construction aids in reducing overall assembly weight

Versatile configuration makes it suitable for various applications and environments

Supports multiple CAD file formats for ease of integration into designs

Comprehensive compliance documentation available for regulatory assurance

Internal description highlights specific features tailored for effective performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy