TE Connectivity 51762 Series Vertical Board PCB Header, 8 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 469-672
- Distrelec Article No.:
- 304-54-227
- Mfr. Part No.:
- 5176264-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 120 units)*
£180.38
(exc. VAT)
£216.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £180.38 | £1.503 |
*price indicative
- RS Stock No.:
- 469-672
- Distrelec Article No.:
- 304-54-227
- Mfr. Part No.:
- 5176264-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 51762 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 1A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 2.6mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 4mm | |
| Standards/Approvals | No | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 51762 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 1A | ||
Housing Material Thermoplastic | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 2.6mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 4mm | ||
Standards/Approvals No | ||
Voltage 200V | ||
- COO (Country of Origin):
- SG
The TE Connectivity PCB Mount Header is an advanced interconnection solution designed for efficient board-to-board communication in electronic applications. Featuring a vertical orientation and unshrouded design, this component ensures easy access for mating. Engineered for an optimal 2 mm centreline, it accommodates up to 8 positions in a compact layout, making it ideal for space-constrained projects. The robust construction with gold plating provides reliable signal transmission, while the through-hole solder termination method guarantees secure mounting on printed circuit boards. With its high performance and excellent durability, this header is a preferred choice for designing reliable electronic systems.
Designed for straightforward integration into various PCB layouts
Ensures reliable connections for signal applications
Made from thermoplastic housing for enhanced resistance
Offers an operating temperature range that supports diverse applications
Compatible with multiple industry standards for universal usage
Facilitates a wave soldering process, making assembly efficient
Related links
- TE Connectivity AMPMODU 2 MM Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity 1-828 Series Vertical Board PCB Header 2 Row, Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
