TE Connectivity 2MM LOCK HPI Series Vertical Board PCB Header, 44 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 877-494
- Mfr. Part No.:
- 2-2539093-2
- Brand:
- TE Connectivity
Subtotal (1 box of 3600 units)*
£8,459.63
(exc. VAT)
£10,151.56
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £8,459.63 | £2.35 |
*price indicative
- RS Stock No.:
- 877-494
- Mfr. Part No.:
- 2-2539093-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2MM LOCK HPI | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 44 | |
| Housing Material | Polyamide 9T | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 4mm | |
| Voltage | 200V ac/dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2MM LOCK HPI | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 44 | ||
Housing Material Polyamide 9T | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Mating Pin Length 4mm | ||
Voltage 200V ac/dc | ||
- COO (Country of Origin):
- CN
The TE Connectivity 2.0mm Dual Row Locking HPI Product Expansion suitable for AI Data Communications & Networking such as Base band controllers, Integrated serve and storage platforms, and network controllers. Industrial & Factory Automation such as Programmable logic controllers, integrated control systems, automated robotic system controllers.
Positive latch ensures secure mating retention
Robust 2.00mm pitch dual row connector series with secure locking mechanism
Related links
- TE Connectivity 2MM LOCK HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 2MM LOCK HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 2MM LOCK HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 2MM LOCK HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 2MM LOCK HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 2MM LOCK HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 2MM LOCK HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 2MM LOCK HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
