TE Connectivity 2MM LOCK HPI Series Vertical Board PCB Header, 48 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 box of 3600 units)*

£8,921.07

(exc. VAT)

£10,705.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£8,921.07£2.478

*price indicative

RS Stock No.:
877-496
Mfr. Part No.:
2-2539093-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

2MM LOCK HPI

Current

2A

Pitch

2mm

Housing Material

Polyamide 9T

Number of Contacts

48

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Row Pitch

2mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Mating Pin Length

4mm

Voltage

200V ac/dc

COO (Country of Origin):
CN
The TE Connectivity 2.0mm Dual Row Locking HPI Product Expansion suitable for AI Data Communications & Networking such as Base band controllers, Integrated serve and storage platforms, and network controllers. Industrial & Factory Automation such as Programmable logic controllers, integrated control systems, automated robotic system controllers.

Positive latch ensures secure mating retention

Robust 2.00mm pitch dual row connector series with secure locking mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy