TE Connectivity AMPMODU Series Right Angle Board PCB Header, 44 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 474-803
- Distrelec Article No.:
- 304-51-817
- Mfr. Part No.:
- 280393-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 30 units)*
£252.23
(exc. VAT)
£302.68
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 15 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £252.23 | £8.408 |
*price indicative
- RS Stock No.:
- 474-803
- Distrelec Article No.:
- 304-51-817
- Mfr. Part No.:
- 280393-2
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 44 | |
| Housing Material | Flame Retardant Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Gold Flash over Nickel | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°F | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 176°F | |
| Tail Pin Length | 3.5mm | |
| Mating Pin Length | 6.6mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, IEC, UL 94V-0, UL E28476 | |
| Voltage | 40V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 44 | ||
Housing Material Flame Retardant Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Gold Flash over Nickel | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°F | ||
Termination Type Solder | ||
Maximum Operating Temperature 176°F | ||
Tail Pin Length 3.5mm | ||
Mating Pin Length 6.6mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, IEC, UL 94V-0, UL E28476 | ||
Voltage 40V | ||
- COO (Country of Origin):
- IT
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
