TE Connectivity AMPMODU Series Vertical Board PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 200 units)*

£194.91

(exc. VAT)

£233.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£194.91£0.975

*price indicative

RS Stock No.:
476-727
Distrelec Article No.:
304-50-890
Mfr. Part No.:
5-146280-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Pitch

2.54mm

Current

3A

Housing Material

Liquid Crystal Polymer

Number of Contacts

8

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header is designed for vertical board-to-board applications, showcasing unrivalled connectivity for a wide range of electronic devices. Engineered with an 8-position configuration and a 2.54 mm centreline, it ensures dependable signal transmission while maintaining an efficient footprint. The breakaway design facilitates seamless integration into various circuit configurations, while the robust gold-plated contacts contribute to enhanced durability and reliability. Its through-hole solder termination method guarantees a secure connection, making it ideal for demanding environments. With a sleek black finish, this connector not only excels in performance but also complements modern aesthetic designs. Suitable for use in industrial, automotive, and consumer electronics, this product is a versatile choice for engineers and designers alike.

Offers excellent signal integrity for a wide range of applications

Provides a robust and reliable connection with its precision-engineered contacts

Ideal for board-to-board configurations, ensuring seamless integration

Designed to perform within a broad temperature range for versatile application

Low bromine content in materials supports environmental sustainability

Compact design allows for space-efficient placements in circuit boards

Compatible with pin-in-paste assembly processes for enhanced manufacturing flexibility

Meets strict compliance standards for safety and environmental regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy