TE Connectivity PT30 XFP Series Vertical Board PCB Header, 29 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 474-654
- Distrelec Article No.:
- 304-63-151
- Mfr. Part No.:
- 1735869-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 300 units)*
£877.11
(exc. VAT)
£1,052.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £877.11 | £2.924 |
*price indicative
- RS Stock No.:
- 474-654
- Distrelec Article No.:
- 304-63-151
- Mfr. Part No.:
- 1735869-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PT30 XFP | |
| Product Type | PCB Header | |
| Current | 1.5A | |
| Pitch | 1.27mm | |
| Number of Contacts | 29 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PT30 XFP | ||
Product Type PCB Header | ||
Current 1.5A | ||
Pitch 1.27mm | ||
Number of Contacts 29 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity SAS backplane receptacle is expertly engineered for vertical surface mounting, offering an innovative solution for seamless connectivity. Designed for high-performance applications, it enhances data transmission through its advanced configuration featuring 29 positions in a single row. This receptacle ensures superior durability and reliability, making it an ideal choice for varied circuit applications involving both power and signal. Crafted with high-temperature housing materials, it withstands challenging environments without compromising performance. Its thoughtful design facilitates effortless integration with compatible connectors, ensuring optimal functionality across a range of electronic devices.
Surface mount termination method for efficient PCB integration
Highly resilient thermoplastic housing ensures longevity
Vertical PCB mount orientation optimises space utilisation
Nickel underplating and gold mating area plating enhance connection reliability
Low halogen content supports eco-friendly initiatives
Designed for robust performance in high-temperature conditions
Reflow solder capable for ease of manufacturing
Complies with EU RoHS and ELV directives for environmental safety
Related links
- TE Connectivity 21705 Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity Dualobe Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
