TE Connectivity 21705 Series Vertical Surface PCB Header, 29 Contact(s), 1.27 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 150 units)*

£348.94

(exc. VAT)

£418.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£348.94£2.326

*price indicative

RS Stock No.:
504-728
Distrelec Article No.:
304-63-990
Mfr. Part No.:
2170563-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

21705

Current

1.5A

Pitch

1.27mm

Number of Contacts

29

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Termination Type

Surface Mount

Row Pitch

1.27mm

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
CN
The TE Connectivity Receptacle is a state-of-the-art connector designed for seamless integration in modern applications. Ideal for wire-to-board configurations, this versatile component ensures reliable connectivity for both power and signal transmission. With its compact design featuring 29 positions, it offers a streamlined solution suitable for various PCB layouts. The vertical PCB mount orientation facilitates efficient space utilisation, making it an essential component in tight environments. Its compliance with industry standards such as PCIe/SAS Generation ensures optimal performance in critical systems.

Offers a robust solution for printed circuit board connectivity

Designed with an easy surface-mount termination method for quick installation

Delivers exceptional durability through its high-quality construction

Low halogen content contributes to environmentally responsible operations

Unique design supports vertical orientations for effective circuit layout

Meets rigorous compliance standards, assuring reliability and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy