TE Connectivity 2317 Series Vertical PCB PCB Header, 10 Contact(s), 3.96 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 470-738
- Distrelec Article No.:
- 304-58-504
- Mfr. Part No.:
- 2317123-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 60 units)*
£199.20
(exc. VAT)
£239.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £199.20 | £3.32 |
*price indicative
- RS Stock No.:
- 470-738
- Distrelec Article No.:
- 304-58-504
- Mfr. Part No.:
- 2317123-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2317 | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Number of Contacts | 10 | |
| Housing Material | Polyamide 66 Fibreglass | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.8mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2317 | ||
Current 7A | ||
Pitch 3.96mm | ||
Number of Contacts 10 | ||
Housing Material Polyamide 66 Fibreglass | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature 30°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.8mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header offers an exceptional solution for wire-to-board connections, featuring a vertical orientation and a robust design. Ideal for demanding applications, this connector excels with its fully shrouded header and a centerline of 3.96 mm. With a total of 10 positions arranged in a two-row configuration, it enables reliable connectivity in power applications. Its durable construction, designed for through-hole solder termination, ensures solid mechanical stability. Engineered for optimal performance, it provides an effective means of connecting electrical components while maintaining a compact form factor. The natural, tin-plated finish enhances conductivity and eases soldering processes, making this connector a reliable choice for projects requiring high-quality components.
Vertical PCB mount design maximizes space efficiency
10-position arrangement supports complex circuitry
Fully shrouded header protects pins from damage
Robust nickel contact underplaying ensures durability
Matte finish on the termination area facilitates soldering
Related links
- TE Connectivity 3-2316 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board Header 3.96 mm Pitch Shrouded
- TE Connectivity 2-2316 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
