TE Connectivity Economy Power Series Vertical PCB PCB Header, 6 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 471-147
- Distrelec Article No.:
- 304-58-207
- Mfr. Part No.:
- 1744357-6
- Brand:
- TE Connectivity
Subtotal (1 box of 500 units)*
£225.47
(exc. VAT)
£270.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £225.47 | £0.451 |
*price indicative
- RS Stock No.:
- 471-147
- Distrelec Article No.:
- 304-58-207
- Mfr. Part No.:
- 1744357-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Economy Power | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Current | 8A | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Tail Pin Length | 3.62mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 7.78mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Economy Power | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Current 8A | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature 30°C | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Tail Pin Length 3.62mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 7.78mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header stands as a robust solution designed for vertical wire-to-board connectivity, specifically tailored for applications requiring meticulous space utilisation. Its advanced design encompasses six positions with a precise 3.96 mm centreline, making it ideal for compact settings. The partially shrouded design ensures enhanced mechanical stability during assembly and operation, while the high-quality tin plating guarantees superior conductivity and durability. Built to withstand operating voltages of up to 250 VDC, this connector is perfect for power applications requiring reliability and safety. With an operational temperature range peaking at 105 °C, it adapts seamlessly to various environments. Perfectly aligned for easy integration, this connector opens the door to seamless connectivity solutions across diverse electronic applications.
Offers a rectangular connector shape for optimal space efficiency
Designed without a sealable option, simplifying assembly processes
Utilises nickel underplating for improved contact reliability
Features a locking tab for secure mating retention
Constructed from high-grade PBT GF housing material for enhanced strength
Incorporates a linear contact layout to ensure easy alignment
Capable of withstanding wave solder processes for increased durability
Ul flammability rated to UL 94V-0, adhering to safety standards
Related links
- TE Connectivity Economy Power Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
