TE Connectivity Economy Power Series Vertical Board PCB Header, 6 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 478-356
- Distrelec Article No.:
- 304-58-470
- Mfr. Part No.:
- 2213738-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-356
- Distrelec Article No.:
- 304-58-470
- Mfr. Part No.:
- 2213738-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Economy Power | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.96mm | |
| Number of Contacts | 6 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.62mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 7.78mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Economy Power | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.96mm | ||
Number of Contacts 6 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature 30°C | ||
Termination Type Solder | ||
Tail Pin Length 3.62mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 7.78mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is an innovative connector designed for efficient wire-to-board applications. This versatile connector features a robust vertical orientation, making it ideal for high-density circuit boards. Its fully shrouded design ensures secure connections while enhancing electrical performance. With a centreline of 3.96 mm, it maintains a compact footprint without compromising on stability or reliability. The connector's tin-plated terminals provide excellent conductivity, while also adhering to stringent industry standards for safety and compliance. Built for durability, it operates effectively within a temperature range of -30 to 105 °C, showcasing its resilience in various environments. Whether for power distribution or signal transmission, this connector is engineered to optimise functionality while reducing the risk of connection failure.
Designed with a rectangular shape for effective contact arrangement
Utilises high-temperature thermoplastic housing for enhanced durability
Features locking tabs for secure mating retention during operation
Accommodates through-hole solder termination for stable PCB integration
Offers a compact design, allowing for efficient use of board space
Complies with EU directives for environmental sustainability
Available in packaging quantities to support diverse project needs
Facilitates polarisation for accurate orientation during installation
Showcases low halogen content for safer environmental impact
Related links
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
